Capacitor Tantalum Solid
TPSY107K010R0150
Cap Tant Solid 100uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
10VDC
ESR (Ohm)
0.15
Equivalent Series Resistance Type
Low
IR (mA)
0.913
IL (uA)
10
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
Y
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2
Package/Case
7343-20
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2(Max)
Product Weight (g)
0.223
Order Quantity

