Transient Voltage Suppressors - TVS Diodes
TPSMB170CA-VR
Surface Mount TVS Diodes Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Minimum Breakdown Voltage (V)
189
Maximum Clamping Voltage (V)
275
Maximum Peak Pulse Current (A)
2.2
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.94(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

