Arrow Electronic Components Online
TPSM84A21MOJT|TI|simage
TPSM84A21MOJT|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM84A21MOJT

Module DC-DC 1-OUT 0.55V to 1.35V 10A 20-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.55 to 1.35
  • Output Current (A)
    10
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.047
  • Maximum Switching Frequency (kHz)
    4300
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.03%(Typ)
  • Efficiency (%)
    86.5(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.91
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    9.1(Max)
  • Package Length
    15.1(Max)
  • PCB changed
    20
  • Supplier Package
    QFM
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources