DC to DC Converter and Switching Regulator Module
TPSM84824MOLR
Module DC-DC 1-OUT 0.6V to 10V 8A 24-Pin QFM T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
17
Output Voltage (V)
0.6 to 10
Output Current (A)
8
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.003
Maximum Switching Frequency (kHz)
200 to 1600
Switching Regulator
Yes
Load Regulation
0.8mV(Typ)
Line Regulation
0.1mV(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.9
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5.4(Max)
Package Width
7.5
Package Length
7.5
PCB changed
24
Supplier Package
QFM
Pin Count
24
Lead Shape
No Lead

