You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
15
Output Voltage (V)
0.35 to 2
Output Current (A)
35
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Load Regulation
0.2%(Typ)
Line Regulation
0.05%(Typ)
Efficiency (%)
91(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
3.92
Output Type
Adjustable
Mounting
Surface Mount
Package Height
6.4(Max)
Package Width
16
Package Length
16
PCB changed
59
Supplier Package
QFM
Pin Count
59
Lead Shape
No Lead
Family/Series
TPSM846C23
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
350
MSL
3
Order Quantity

