You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
28
Output Voltage (V)
5
Output Current (A)
1.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
540
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.4%(Typ)
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1(Max)
Package Width
7.8(Max)
Package Length
10.1(Max)
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
3
Lead Shape
Through Hole
Family/Series
TPSM84205
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
80
Order Quantity

