Arrow Electronic Components Online
TPSM82864AA0HRDMR|TI|simage
TPSM82864AA0HRDMR|TI|limage

TPSM82864AA0HRDMR

Module DC-DC 1-OUT 0.6V to 5.5V 4A 23-Pin B0QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 5.5
  • Output Current (A)
    4
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.00024
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.04%/A(Typ)
  • Efficiency (%)
    96
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.84(Max)
  • Package Width
    3.6(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    23
  • Standard Package Name
    QFN
  • Supplier Package
    B0QFN
  • Pin Count
    23
  • Family/Series
    TPSM82864A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources