DC to DC Converter and Switching Regulator Module
TPSM82822SILR
Module DC-DC 1-OUT 0.6V to 4V 2A 10-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6 to 4
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.00005
Maximum Switching Frequency (kHz)
4000(Typ)
Switching Regulator
Yes
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
2.1(Max)
Package Length
2.6(Max)
PCB changed
10
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
10

