DC to DC Converter and Switching Regulator Module
TPSM828222SILR
Module DC-DC 1-OUT 1.8V 2A 10-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
5.5
Output Voltage (V)
1.8
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.00005
Maximum Switching Frequency (kHz)
4000(Typ)
Switching Regulator
Yes
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
2.1(Max)
Package Length
2.6(Max)
PCB changed
10
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
10

