Arrow Electronic Components Online
TPSM828212SILR|TI|simage
TPSM828212SILR|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM828212SILR

Module DC-DC 1-OUT 1.8V 1A 10-Pin uSIP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    1.8
  • Output Current (A)
    1
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.00005
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    95
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources