DC to DC Converter and Switching Regulator Module
TPSM63610RDFR
Module DC-DC 1-OUT 1V to 20V 8A 22-Pin B3QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
36
Output Voltage (V)
1 to 20
Output Current (A)
8
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Load Regulation
4mV(Typ)
Line Regulation
1mV(Typ)
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.05(Max)
Package Width
6.6(Max)
Package Length
7.6(Max)
PCB changed
22
Standard Package Name
QFN
Supplier Package
B3QFN
Pin Count
22
Order Quantity

