Arrow Electronic Components Online
TPSM63603RDHR|TI|simage
TPSM63603RDHR|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM63603RDHR

Module DC-DC 1-OUT 1V to 16V 3A 30-Pin B0QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 16
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.1%(Typ)
  • Efficiency (%)
    93
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.123
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    30
  • Standard Package Name
    QFN
  • Supplier Package
    B0QFN
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources