Arrow Electronic Components Online
TPSM53604RDAR|TI|simage
TPSM53604RDAR|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM53604RDAR

Module DC-DC 1-OUT 1V to 7V 4A 20W 14-Pin B3QFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 7
  • Output Current (A)
    4
  • Output Power (W)
    20
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.005
  • Maximum Switching Frequency (kHz)
    1400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.06%(Typ)
  • Line Regulation
    0.15%(Typ)
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.429
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.1(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.6(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    B3QFN EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources