Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
36
Output Voltage (V)
1 to 15
Output Current (A)
1.5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Load Regulation
3mV(Typ)
Line Regulation
10mV(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.98
Package Width
3.5
Package Length
4.5
PCB changed
11
Standard Package Name
QFN
Supplier Package
QFN-FCMOD
Pin Count
11
Family/Series
TPSM33615
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
3
Order Quantity

