Arrow Electronic Components Online
TPSM265R1V3SILR|TI|limage
TPSM265R1V3SILR|TI|simage

TPSM265R1V3SILR

Module DC-DC 1-OUT 3.3V 0.1A 10-Pin uSIP SMD EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    65
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.1
  • Switching Regulator
    No
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    2.9(Max)
  • Package Length
    3.8(Max)
  • PCB changed
    10
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP SMD EP
  • Pin Count
    10
  • Family/Series
    TPSM265R1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources