Capacitor Tantalum Solid
TPSD107K016R0125
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
16VDC
ESR (Ohm)
0.125
Equivalent Series Resistance Type
Low
IR (mA)
1.095
IL (uA)
16
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Molded Case|Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.9
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.9
Product Weight (g)
0.29
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
-0.1|+0.2
Height Tolerance (mm)
+0.2|-0.1

