Capacitor Tantalum Solid
TPSA336K006R0600
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
10%
Voltage
6.3VDC
ESR (Ohm)
0.6
Equivalent Series Resistance Type
Low
IR (mA)
0.354
IL (uA)
2.1
Polarity
Polar
Dissipation Factor (%)
8
Special Features
Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
3216-18
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Product Weight (g)
0.029
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
-0.1|+0.2
Height Tolerance (mm)
-0.1|+0.2

