Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Segments
6
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
60
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Output Voltage Range (V)
0 to 62
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

