LED Drivers
TPS92638QPWPRQ1
LED Driver 24 Segment 20-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Number of Segments
24
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
15|18|24|9|12
Output Voltage Range (V)
0 to 40
Maximum Output Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

