LED Drivers
TPS92612QDBVRQ1
LED Driver 3 Segment 5-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Segments
3
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

