Arrow Electronic Components Online
TPS92560DGQR/NOPB|TI|simage
TPS92560DGQR/NOPB|TI|limage
LED Drivers

TPS92560DGQR/NOPB

LED Driver 6 Segment 1950uA Supply Current 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    6
  • Minimum Operating Supply Voltage (V)
    6.5
  • Maximum Operating Supply Voltage (V)
    42
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Output Voltage Range (V)
    5 to 42
  • Maximum Supply Current (uA)
    1950
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources