Arrow Electronic Components Online
TPS92515HVQDGQRQ1|TI|simage
TPS92515HVQDGQRQ1|TI|limage
Top Purchased
LED Drivers

TPS92515HVQDGQRQ1

LED Driver 17 Segment 1500uA Supply Current 10-Pin HVSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Segments
    17
  • Number of LED Outputs
    1
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    65
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Output Voltage Range (V)
    22
  • Maximum Supply Current (uA)
    1500
  • Maximum Output Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources