Arrow Electronic Components Online
TPS92513DGQR|TI|limage
TPS92513DGQR|TI|simage
LED Drivers

TPS92513DGQR

LED Driver 7 Segment 407uA Supply Current 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    7
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    42
  • Typical Operating Supply Voltage (V)
    24|18|15|12|9|5
  • Output Voltage Range (V)
    0.2 to 45
  • Maximum Supply Current (uA)
    407
  • Maximum Output Current (mA)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources