LED Drivers
TPS92512DGQT
LED Driver 7 Segment 407uA Supply Current 10-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Segments
7
Input/Output Type
DC/DC
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
42
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Output Voltage Range (V)
-0.6 to 45
Maximum Supply Current (uA)
407
Maximum Output Current (mA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

