Arrow Electronic Components Online
TPS92411DBVT|TI|limage
TPS92411DBVT|TI|simage
LED Drivers

TPS92411DBVT

LED Driver 4 Segment 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    4
  • Minimum Operating Supply Voltage (V)
    7.5
  • Maximum Operating Supply Voltage (V)
    100
  • Typical Operating Supply Voltage (V)
    24|18|15|12|9
  • Output Voltage Range (V)
    9 to 94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources