Arrow Electronic Components Online
TPS92410DR|TI|simage
TPS92410DR|TI|limage
LED Drivers

TPS92410DR

LED Driver 25000uA Supply Current 13-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    450
  • Typical Operating Supply Voltage (V)
    18|24|15|12
  • Output Voltage Range (V)
    30 to 450
  • Maximum Supply Current (uA)
    25000
  • Maximum Output Current (mA)
    1000
  • Low Level Output Current (uA)
    1000
  • High Level Output Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    6
  • Package Length
    8.65
  • PCB changed
    13
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    13
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources