Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
450
Typical Operating Supply Voltage (V)
12|15|18|24
Output Voltage Range (V)
30 to 450
Maximum Output Current (mA)
1000
Low Level Output Current (uA)
1000
High Level Output Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Width
6 mm
Package Length
8.65 mm
PCB changed
13
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
13
Lead Shape
Gull-wing

