Arrow Electronic Components Online
TPS92391RHBR|TI|simage
TPS92391RHBR|TI|limage
DC to DC Converter and Switching Regulator Module

TPS92391RHBR

Module DC-DC 6-OUT 48V 0.2A 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    6
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    48
  • Output Voltage (V)
    48
  • Output Current (A)
    0.2
  • Maximum Switching Frequency (kHz)
    2200
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources