Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
35
Typical Operating Supply Voltage (V)
15, 18, 24
Output Voltage Range (V)
6 to 60
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS92314A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
1
Order Quantity

