Arrow Electronic Components Online
TPS92200D1DDCR|TI|simage
TPS92200D1DDCR|TI|originalImage
LED Drivers

TPS92200D1DDCR

Synchronous Buck LED Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24|18|15|12|9|5
  • Output Voltage Range (V)
    30
  • Maximum Output Current (mA)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources