Arrow Electronic Components Online
TPS92075DDCR/NOPB|TI|simage
TPS92075DDCR/NOPB|TI|limage
Top Searched
LED Drivers

TPS92075DDCR/NOPB

LED Driver 11V 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    11
  • Output Voltage Range (V)
    9 to 120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources