Arrow Electronic Components Online
TPS92023DR|TI|simage
TPS92023DR|TI|limage
LED Drivers

TPS92023DR

LED Driver 7500uA Supply Current 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    11.5
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    12, 15
  • Output Voltage Range (V)
    5 to 300
  • Maximum Supply Current (uA)
    7500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS92023
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources