Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
11.5
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
12|15
Output Voltage Range (V)
5 to 300
Maximum Supply Current (uA)
7500
Maximum Power Dissipation (mW)
667
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

