Arrow Electronic Components Online
TPS84320RUQR|TI|simage
TPS84320RUQR|TI|limage
DC to DC Converter and Switching Regulator Module

TPS84320RUQR

Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    14.5
  • Output Voltage (V)
    0.8 to 5.5
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.002
  • Maximum Switching Frequency (kHz)
    390
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.1%(Typ)
  • Efficiency (%)
    93.3(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.26
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.88
  • Package Width
    9
  • Package Length
    15
  • PCB changed
    47
  • Standard Package Name
    QFN
  • Supplier Package
    B1QFN
  • Pin Count
    47
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources