DC to DC Converter and Switching Regulator Module
TPS82740BSIPT
Module DC-DC 1-OUT 2.6V to 3.3V 0.2A 9-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Output Voltage (V)
2.6 to 3.3
Output Current (A)
0.2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
1700
Switching Regulator
Yes
Load Regulation
0.001%/mA(Typ)
Line Regulation
0%/V(Typ)
Efficiency (%)
90
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.63(Max)
Package Length
2.98(Max)
PCB changed
9
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
9
Lead Shape
Ball

