Arrow Electronic Components Online
TPS82695EVM646|TI|simage
TPS82695EVM646|TI|limage
Power Management Development Boards and Kits

TPS82695EVM-646

TPS82695 DC to DC Converter and Switching Regulator Module 2.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5(Typ)
  • Output Current (mA)
    500
  • Input Voltage Range
    2.3VDC to 4.8VDC
  • Typical Switching Frequency (kHz)
    4000
  • Supported Device
    TPS82695
Order Quantity

Documentation and Resources

Datasheets
Design resources