DC to DC Converter and Switching Regulator Module
TPS82692SIPT
Module DC-DC 1-OUT 2.2V 0.8A 8-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
4.8
Output Voltage (V)
2.2
Output Current (A)
0.8
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
3000(Typ)
Switching Regulator
Yes
Load Regulation
-0.0002%/mA(Typ)
Line Regulation
0.18%/V(Typ)
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.35(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
8
Lead Shape
Ball
Order Quantity

