Power Management Development Boards and Kits
TPS8268105EVM-589
TPS8268105 DC to DC Converter and Switching Regulator Module 1.05V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
1.05(Typ)
Output Current (mA)
0 to 1600
Input Voltage Range
2.5VDC to 5.5VDC
Supported Device
TPS8268105
We don't have prices now, please check later
Order Quantity

