Arrow Electronic Components Online
TPS8268090SIPT|TI|simage
TPS8268090SIPT|TI|limage
DC to DC Converter and Switching Regulator Module

TPS8268090SIPT

Module DC-DC 1-OUT 0.9V 1.6A 9-Pin uSIP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.9
  • Output Current (A)
    1.6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0
  • Maximum Switching Frequency (kHz)
    5500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    -0.85%/A(Typ)
  • Line Regulation
    0.2%/V(Typ)
  • Efficiency (%)
    90
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.63(Max)
  • Package Length
    2.98(Max)
  • PCB changed
    9
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP
  • Pin Count
    9
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources