DC to DC Converter and Switching Regulator Module
TPS8268090SIPR
Module DC-DC 1-OUT 0.9V 1.6A 9-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.9
Output Current (A)
1.6
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
5500(Typ)
Switching Regulator
Yes
Load Regulation
-0.85%/A(Typ)
Line Regulation
0.2%/V(Typ)
Efficiency (%)
90
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.63(Max)
Package Length
2.98(Max)
PCB changed
9
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
9
Lead Shape
Ball
Order Quantity

