DC to DC Converter and Switching Regulator Module
TPS82676SIPT
Module DC-DC 1-OUT 1.1V 0.6A 8-Pin uSIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
4.8
Output Voltage (V)
1.1
Output Current (A)
0.6
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
5450(Typ)
Switching Regulator
Yes
Load Regulation
-0.00085%/mA(Typ)
Line Regulation
0.23%/V(Typ)
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.35(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SIP
Supplier Package
uSIP
Pin Count
8
Lead Shape
Ball

