Power Management Development Boards and Kits
TPS82671EVM-646
TPS82671 DC to DC Converter and Switching Regulator Module 1.8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)
Output Current (mA)
600
Input Voltage Range
2.3VDC to 4.8VDC
Typical Switching Frequency (kHz)
5500
Supported Device
TPS82671

