Arrow Electronic Components Online
TPS826716SIPR|TI|simage
TPS826716SIPR|TI|limage
DC to DC Converter and Switching Regulator Module

TPS826716SIPR

Module DC-DC 1-OUT 1.6V 0.6A 8-Pin uSIP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    4.8
  • Output Voltage (V)
    1.6
  • Output Current (A)
    0.6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0
  • Maximum Switching Frequency (kHz)
    5450(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    -0.00085%/mA(Typ)
  • Line Regulation
    0.23%/V(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.35(Max)
  • Package Length
    2.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP
  • Pin Count
    8
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources