Power Management Development Boards and Kits
TPS82085EVM-672
TPS82085 DC to DC Converter and Switching Regulator Module 1.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
0 to 3000
Input Voltage Range
2.5VDC to 6VDC
Supported Device
TPS82085
We don't have prices now, please check later.
Order Quantity

