Arrow Electronic Components Online
TPS81256SIPR|TI|limage
TPS81256SIPR|TI|simage
DC to DC Converter and Switching Regulator Module

TPS81256SIPR

Module DC-DC 1-OUT 5V 0.7A 9-Pin uSIP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.7
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    2.58
  • Package Length
    2.93
  • PCB changed
    9
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources