AC to DC Switching Converters
TPS7H5001Y/EM
AC to DC Switching Converter Active Clamp/Boost/Buck/Flyback/Forward/Full Bridge/Half Bridge/Push-Pull 3.66V 100kHz to 2000kHz Tray 28-Pin Die
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Maximum Switching Frequency (kHz)
100
Packaging
Tray
Package Height
0.38
Package Width
2.5
Package Length
4.38
PCB changed
28
Supplier Package
Die
Pin Count
28

