AC to DC Switching Converters
TPS7H5001HFT/EM
AC to DC Switching Converter Active Clamp/Boost/Buck/Flyback/Forward/Full Bridge/Half Bridge/Push-Pull 3.66V 100kHz to 2000kHz Tube 22-Pin CFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Topology
Active Clamp|Boost|Buck|Flyback|Forward|Full Bridge|Half Bridge|Push-Pull
Minimum Supply Voltage (V)
4
Maximum Supply Voltage (V)
14
Minimum Under Voltage Lock Out (V)
3.44
Typical Under Voltage Lock Out (V)
3.55
Maximum Under Voltage Lock Out (V)
3.66
Maximum Supply Current (mA)
19.5
Maximum Output Current (mA)
150(Typ)
Maximum Switching Frequency (kHz)
100 to 2000
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.43(Max)
Package Width
6.46(Max)
Package Length
7.95(Max)
PCB changed
22
Supplier Package
CFP
Pin Count
22

