Arrow Electronic Components Online
TPS7H3301HKR/EM|TI|simage
TPS7H3301HKR/EM|TI|limage
Special Purpose Voltage Regulators

TPS7H3301HKR/EM

DDR Memory Termination Regulator 2.375V to 3.5V 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR Memory Termination Regulator
  • Number of Outputs
    3
  • Output Current (A)
    3(Max)
  • Input Voltage (V)
    2.375 to 3.5
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.416(Max)
  • Package Width
    9.88(Max)
  • Package Length
    11.26(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources