Arrow Electronic Components Online
TPS7H2201EVMCVAL|TI|simage
TPS7H2201EVMCVAL|TI|limage
Power Management Development Boards and Kits

TPS7H2201EVM-CVAL

TPS7H2201 Current Limit Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Current Limit Switch
  • Output Current (mA)
    6000
  • Input Voltage Range
    1.5VDC to 7VDC
  • Supported Device
    TPS7H2201
  • Product Length (mm)
    4800
  • Product Depth (mm)
    4000

Documentation and Resources

Datasheets
Design resources