Arrow Electronic Components Online
TPS7H1201SHKS|TI|simage
TPS7H1201SHKS|TI|limage
Linear Regulators

TPS7H1201SHKS

LDO Regulator Pos 0.8V to 6.8V 0.5A 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 6.8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.1@0.5A
  • Reference Voltage (V)
    0.605(Typ)
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.0125%/A(Typ)
  • Maximum Quiescent Current (mA)
    17
  • Junction to Ambient
    75.4°C/W
  • Junction to Case
    0.4°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.29(Max)
  • Package Width
    9.93(Max)
  • Package Length
    11.31(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources